PDP SEO Portlet

TLP3450S(TP,E

Relay SSR 7.5mA 1.4V DC-IN 160mA 20V AC/DC-OUT 4-Pin S-VSON

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3450S(TP,E
Secondary Manufacturer Part#: TLP3450S(TP,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
7.5 mA
DC
1.4 V
500 Vrms
Surface Mount
-40 to 110 °C
160 mA
MOSFET
AC|DC
20 V
4S-VSON
4
2 x 1.45 x 1.3 mm
No
S-VSON
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.2373
5000+
$3.22095
10000+
$3.2046
20000+
$3.18825
40000+
$3.1719