PDP SEO Portlet

TLP3442(TP,F

Relay SSR 7.5mA 1.4V DC-IN 100mA 40V AC/DC-OUT 4-Pin VSON Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3442(TP,F
Secondary Manufacturer Part#: TLP3442(TP,F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
7.5 mA
DC
260 °C
1.4 V
500 Vrms
Surface Mount
-20 to 85 °C
100 mA
MOSFET
AC|DC
40 V
4VSON
4
1.45 x 2.45 x 1.3 mm
No
VSON
Solder Tab

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.85676
6000+
$1.84738
12000+
$1.838
24000+
$1.82862
48000+
$1.81924