TLP3412SRHA(TP,E
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3412SRHA(TP,E
Secondary Manufacturer Part#: TLP3412SRHA(TP,E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 3.5 mA | ||
| DC | ||
| 260 °C | ||
| 6 V | ||
| 500 Vrms | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 400 mA | ||
| MOSFET | ||
| AC|DC | ||
| 60 V | ||
| 4S-VSONT | ||
| 4 | ||
| 1.45 x 2 x 1.3 mm | ||
| No | ||
| S-VSONT | ||
| Solder Tab |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |