TLP3250(TP15,F)
Relay SSR 30mA 1.45V DC-IN 0.2A 20V 4-Pin SSOP T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3250(TP15,F)
Secondary Manufacturer Part#: TLP3250(TP15,F)
- RoHS 10 Compliant
- Tariff Charges
The TLP3250 is a super small-outline photorelay, suitable for surface-mount assembly. The TLP3250 consists of a GaAlAs infrared emitting diode optically coupled to a photo-MOS FET and housed in a 4-pin package. Its characteristics also include low OFF-state current and low output pin capacitance, enabling it to be used in high-frequency measuring instruments.
- 4 pin SSOP (SSOP4): 1.8 mm high, 1.27 mm pitch
- 1-form-A
- Peak off-state voltage: 20 V (min)
- Trigger LED current: 3 mA (max)
- On-state current: 200 mA (max)
- On-state resistance: 5O (max), 3O (typ.)
- Output capacitance: 1.1 pF (max), 0.8 pF (typ.)
- Isolation voltage: 1500 VRMS (min)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 260 | ||
| 1.45 V | ||
| Surface Mount | ||
| 0.2 A | ||
| MOSFET | ||
| 4SSOP | ||
| 4 | ||
| 3.8 x 2.04 x 1.8 mm | ||
| No | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |