PDP SEO Portlet

TLP3230(TP15,F)

Relay SSR 50mA 1.3V DC-IN 0.16A 20V 4-Pin SSOP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3230(TP15,F)
Secondary Manufacturer Part#: TLP3230(TP15,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3230 is an ultra-small photorelay suitable for surface-mount assembly. The TLP3230 consists of a GaAs infrared emitting diode optically coupled to a photo-MOSFET and is housed in a 4-pin package. Its features include low Off-state current and low output pin capacitance, enabling it to be used for high-frequency measuring instrument applications.

  • 4-pin SSOP (SSOP4): 1.8-mm high, 1.27-mm pitch
  • 1-form-A
  • Peak Off-State Voltage: 20 V (min)
  • Trigger LED Current: 4 mA (max)
  • On-State Current: 160 mA (max)
  • On-State Resistance: 8 ? (max), 5 ? (typ.)
  • Output Capacitance: 2.5 pF (max), 1.0 pF (typ.)
  • Isolation Voltage: 1500 VRMS (min)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: