PDP SEO Portlet

TLP3220(TP15,F)

Relay SSR 50mA 1.3V DC-IN 0.08A 100V 4-Pin SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3220(TP15,F)
Secondary Manufacturer Part#: TLP3220(TP15,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3220 is a super small-outline photorelay, suitable for surface-mount assembly. The TLP3220 consists of a GaAs infrared-emitting diode optically coupled to a photo-MOS FET and housed in a 4-pin package.

  • 4 pin SSOP (SSOP4): 1.8 mm high, 1.27 mm pitch
  • 1-form-A
  • Peak off-state voltage: 100 V (min)
  • Trigger LED current: 5 mA (max)
  • On-state current: 80 mA (max)
  • On-state resistance: 14 O (max), 8 O (typ.)
  • Output capacitance: 8 pF (max), 6 pF (typ.)
  • Isolation voltage: 1500 VRMS (min)

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.3 V
Surface Mount
0.08 A
MOSFET
4SSOP
4
3.8 x 2.04 x 1.8 mm
No
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: