TLP3214(TP15,F)
Relay SSR 50mA 1.3V DC-IN 0.25A 40V 4-Pin SSOP T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3214(TP15,F)
Secondary Manufacturer Part#: TLP3214(TP15,F)
- RoHS 10 Compliant
- Tariff Charges
The TLP3214 is an ultra-small photorelay suitable for surface-mount assembly. The TLP3214 consists of a GaAs infrared-emitting diode optically coupled to a photo-MOSFET and is housed in a 4-pin package. Its features include low Off-state current and low output pin capacitance, enabling it to be used for high-frequency measuring instrument applications.
- 4-pin SSOP (SSOP4): 1.8 mm high, 1.27 mm pitch
- 1-form-A
- Peak Off-State Voltage: 40 V (min)
- Trigger LED Current: 4 mA (max)
- On-State Current: 250 mA (max)
- On-State Resistance: 3 ? (max), 2 ? (typ.)
- Output Capacitance: 7 pF (max), 5 pF (typ.)
- Isolation Voltage: 1500 VRMS (min)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 260 | ||
| 1.3 V | ||
| Surface Mount | ||
| 0.25 A | ||
| MOSFET | ||
| 4SSOP | ||
| 4 | ||
| 2.04 x 3.8 x 1.8 mm | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |