PDP SEO Portlet

TLP3212(TP15,F)

Optocoupler DC-IN 1-CH DC-OUT 4-Pin SSOP Embossed T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3212(TP15,F)
Secondary Manufacturer Part#: TLP3212(TP15,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3212 is an ultra-small photo relay suitable for surface-mount assembly. The TLP3212 consists of a GaAs infrared-emitting diode optically coupled to a photo-MOSFET and is housed in a 4-pin package. Its features include low Off-state current and low output pin capacitance.

  • 4-pin SSOP (SSOP4): 1.8 mm high, 1.27 mm pitch
  • 1-Form-A
  • Peak Off-State Voltage: 60 V (min)
  • Trigger LED Current: 5 mA (max)
  • On-State Current: 400 mA (max)
  • On-State Resistance: 1.5O(max), 1 ? (typ.)
  • Isolation Voltage: 1500 Vrms (min)

Technical Attributes

Find Similar Parts

Description Value
20 mA
DC
1500 Vrms
Surface Mount
-20 to 85 °C
Transistor
DC
4SSOP
Emboss T/R
0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: