PDP SEO Portlet

TLP3203(TP15,F)

Relay SSR 50mA 1.3V DC-IN 0.9A 20V 4-Pin SSOP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3203(TP15,F)
Secondary Manufacturer Part#: TLP3203(TP15,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3203 is an ultra-small photorelay suitable for surface-mount assembly. The TLP3203 consists of a GaAs infrared-emitting diode optically coupled to a photo-MOSFET and is housed in a 4-pin package.

The TLP3203 features low CR product and extremely low On-state resistance, allowing high On-state current. Its features also include low Off-state current and low output pin capacitance, enabling it to be used for high-frequency measuring instrument applications.

  • 4-pin SSOP (SSOP4): 1.8 mm high, 1.27 mm pitch
  • 1-form-A
  • Peak Off-State Voltage: 20 V (min)
  • Trigger LED Current: 3 mA (max)
  • On-State Current: 0.9 A (max)
  • On-State Resistance: 0.22 ? (max), 0.18 ? (typ.)
  • Output Capacitance: 40 pF (typ.)
  • Isolation Voltage: 1500 VRMS (min)

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.3 V
Surface Mount
0.9 A
MOSFET
4SSOP
4
2.4 x 3.8 x 1.8
No
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: