PDP SEO Portlet

TLP3123(TP,F)

Relay SSR 30mA 1.48V DC-IN 1A 40V 4-Pin SOP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3123(TP,F)
Secondary Manufacturer Part#: TLP3123(TP,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3123 consists of a gallium arsenide infrared emitting diode optically coupled to a photo-MOS FET in a plastic SOP package. The TLP3123 is a bi-directional switch, which can replace mechanical relays in many applications. And its high on-state current maximum rating and low on-state resistance is suitable to control a power line.

  • 4 pin SOP (2.54SOP4): 2.1 mm high, 2.54 mm pitch
  • 1-form-A
  • Peak off-state voltage: 40 V (min)
  • Trigger LED current: 3 mA (max)
  • On-state current: 1 A (max)
  • On-state resistance: 0.1 ? (typ.)
  • Off-state capacitance: 300 pF (typ.)
  • Off-state current: 1 nA (max)
  • Isolation voltage: 1500 VRMS (min)

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.48 V
Surface Mount
1 A
MOSFET
4SOP
4
3.9 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: