TLP3123(F)
Relay SSR 30mA 1.48V DC-IN 1A 40V DC-OUT 4-Pin SOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3123(F)
Secondary Manufacturer Part#: TLP3123(F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 30 mA | ||
| DC | ||
| 260 °C | ||
| 1.48 V | ||
| 1500 Vrms | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 1 A | ||
| MOSFET | ||
| DC | ||
| 40 V | ||
| 4SOP | ||
| 4 | ||
| 4.4 x 3.9 x 2(Max) mm | ||
| No | ||
| SOP | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |