TLP3122(TP,F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3122(TP,F)
Secondary Manufacturer Part#: TLP3122(TP,F)
- RoHS 10 Compliant
- Tariff Charges
The TOSHIBA TLP3122 consists of a gallium arsenide infrared emitting diode optically coupled to a photo-MOS FET in a plastic SOP package. The TLP3122 is a bi-directional switch, which can replace mechanical relays in many applications. And its high on-state current maximum rating is suitable to control a power line.
- 4 pin SOP (2.54SOP4) : 2.1 mm high, 2.54 mm pitch
- 1-Form-A
- Peak off-state voltage : 60 V (min)
- Trigger LED current : 3 mA (max)
- On-State current : 1 A (max)
- On-state resistance : 0.25 O (typ.)
- Off-state capacitance : 90 pF (typ.)
- Off-state current : 100 nA (max)
- Isolation voltage : 1500 Vrms (mi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Gold | ||
| 260 | ||
| 1.3 V | ||
| Surface Mount | ||
| 1 A | ||
| MOSFET | ||
| 4SOP | ||
| 4 | ||
| 3.9 x 4.4 x 1.9 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |