PDP SEO Portlet

TLP3122(F)

Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3122(F)
Secondary Manufacturer Part#: TLP3122(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOSHIBA TLP3122 consists of a gallium arsenide infrared emitting diode optically coupled to a photo-MOS FET in a plastic SOP package. The TLP3122 is a bi-directional switch, which can replace mechanical relays in many applications. And its high on-state current maximum rating is suitable to control a power line.

  • 4 pin SOP (2.54SOP4) : 2.1 mm high, 2.54 mm pitch
  • 1-Form-A
  • Peak off-state voltage : 60 V (min)
  • Trigger LED current : 3 mA (max)
  • On-State current : 1 A (max)
  • On-state resistance : 0.25 O (typ.)
  • Off-state capacitance : 90 pF (typ.)
  • Off-state current : 100 nA (max)
  • Isolation voltage : 1500 Vrms (mi

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.3 V
Surface Mount
1 A
MOSFET
4SOP
4
3.9 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: