TLP3106A(F
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3106A(F
Secondary Manufacturer Part#: TLP3106A(F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 25 mA | ||
| DC | ||
| 260 °C | ||
| 1.8 V | ||
| 1500 Vrms | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 9 A | ||
| MOSFET | ||
| DC | ||
| 30 V | ||
| 6SOP | ||
| 6 | ||
| 6.3 x 4.4 x 2 mm | ||
| No | ||
| SOP | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |