PDP SEO Portlet

TLP3083(TP1,F

Optocoupler AC-OUT Single 5-Pin SMD DIP Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3083(TP1,F
Secondary Manufacturer Part#: TLP3083(TP1,F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3083 consists of a zero crossing photo triac, optically coupled to a gallium arsenide infrared emitting diode. The TLP3083 is housed in the DIP6 package and guarantees insulation thickness of 0.4 mm (min). Therefore, the TLP3083 meets the reinforced insulation class requirements of international safety standards.

  • Halogen-free
  • Peak off-state voltage: 800 V (min)
  • Zero crossing functionary (ZC)
  • Trigger LED current: 5 mA (max)
  • On-state current: 100 mA (max)
  • Isolation voltage: 5000 VRMS (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1

Technical Attributes

Find Similar Parts

Description Value
1.15 V
260 °C
1.3 V
5000 Vrms
Surface Mount
1
-25 to 85 to 85 °C
AC
800 V
5SMD DIP
5
7.12 x 6.4 x 3.65 mm
5 V
Industrial
SMD DIP
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.68571
3000+
$0.64865
6000+
$0.63158
12000+
$0.61538
24000+
$0.6