PDP SEO Portlet

TLP3064SCF

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3064SCF
Secondary Manufacturer Part#: TLP3064SCF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3064 consists of a zero voltage crossing turn-on photo-triac optically coupled to a GaAlAs infrared emitting diode in a six lead plastic DIP package.

  • Peak Off-State Voltage: 600 V(Min)
  • Trigger LED Current: 3 mA(Max)
  • On-State Current: 100 mA(Max)
  • Isolation Voltage: 5000 VRMS(Min)
  • UL Recognized: UL1577
  • SEMKO Approved: SS EN60065, SS EN60950
  • BSI Approved: BS EN60065, BS EN60950
  • Option (D4) type
    • VDE approved: DIN EN60747-5-2
    • Approved No. 40009302
    • Maximum operating insulation voltage: 890 VPK
    • Highest permissible over voltage: 8000 VPK

Technical Attributes

Find Similar Parts

Description Value
260
1.7 V
5000 Vrms
Through Hole
1
-10 to 85 °C
AC
600 V
5PDIP
5
7.12 x 6.4 x 3.65 mm
PDIP
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: