PDP SEO Portlet

TLP293-4(LA-TP,E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP293-4(LA-TP,E
Secondary Manufacturer Part#: TLP293-4(LA-TP,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.25 V
50 mA
260 °C
50 mA
80 V
600@0.5mA %
3750 Vrms
Surface Mount
4
-55 to 125 to 125 °C
Open Collector
16SOIC
16
10.3 x 4.55 x 2.1 mm
5 V
Military
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.62857
4000+
$0.5946
8000+
$0.58457
16000+
$0.58159
32000+
$0.5786