TLP292-4(V4-LA,E
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLP292-4(V4-LA,E
Secondary Manufacturer Part#: TLP292-4(V4-LA,E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.25 V | ||
| 50 mA | ||
| 260 °C | ||
| 50 mA | ||
| 80 V | ||
| 600@0.5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 4 | ||
| -55 to 125 to 125 °C | ||
| Open Collector | ||
| 16SOIC | ||
| 16 | ||
| 10.3 x 4.55 x 2.1 mm | ||
| Military | ||
| SOIC | ||
| 2 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |