PDP SEO Portlet

TLP291(BL-TP,SE

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP291(BL-TP,SE
Secondary Manufacturer Part#: TLP291(BL-TP,SE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.25 V
50 mA
260 °C
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
-55 to 110 to 110 °C
Open Collector
4SOIC
4
2.6 x 4.55 x 2.1 mm
5 V
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14143
5000+
$0.13378
10000+
$0.13026
20000+
$0.12692
40000+
$0.12375