PDP SEO Portlet

TLP2770(TP,E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2770(TP,E
Secondary Manufacturer Part#: TLP2770(TP,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
AND
260 °C
20
8 mA
1.3 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
6SO
1.85 V
6
3.84 x 7.5 x 2.1
5 V
Extended Industrial
SOIC
0.001 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.98857
3000+
$0.93514
6000+
$0.91053
12000+
$0.88718
24000+
$0.865