PDP SEO Portlet

TLP2761(E

Optocoupler Totem-Pole-OUT DC-IN Single 6-Pin SOIC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2761(E
Secondary Manufacturer Part#: TLP2761(E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP2761 consists of a high-output GaAlAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. It is housed in the SO6L package. This photocoupler guarantees operation at up to 125 °C and on supplies from 2.7 V to 5.5 V. Since TLP2761 has guaranteed 1 mA low supply current (Iccl/Icch), and 1.6 mA (T a = 125 °C) low threshold input current (IfHL), it contributes to energy saving of devices. It can drive directly from a microcomputer for a low input current. The TLP2761 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20 kV/µs.

  • Inverter logic type (Totem pole output)
  • Package: SO6L
  • Operating temperature: -40 to 125 °C
  • Supply voltage: 2.7 to 5.5 V
  • Data transfer rate: 15 MBd (typ.) (NRZ)
  • Threshold input current: 1.3 mA (max) (@Ta = 105 °C): 1.6 mA (max) (@Ta = 125 °C)
  • Supply current: 1.0 mA (max)
  • Common-mode transient immunity: ±20 kV/ µs (min)
  • Isolation voltage: 5000 VRMS (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1, EN62368-1

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.1662