PDP SEO Portlet

TLP2748(TP,E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2748(TP,E
Secondary Manufacturer Part#: TLP2748(TP,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND Schmitt
260 °C
10 Mbps
30 ns
15 mA
30 ns
Surface Mount
1
-40 to 110 °C
Totem-Pole
6SO
1.65 V
6
3.84 x 7.5 x 2 mm
5 V
Extended Industrial
SOIC
0.003 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.44286
3000+
$0.41892
6000+
$0.41062
12000+
$0.40852
24000+
$0.40643