PDP SEO Portlet

TLP2745(TP,E

Optocoupler Totem-Pole-OUT DC-IN Single 6-Pin SOIC Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2745(TP,E
Secondary Manufacturer Part#: TLP2745(TP,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP2745 consists of high-output GaAlAs light-emitting diode coupled with a high-gain, high-speed photo detector. It is housed in a thin SO6L package of 2.3 mm(max). The TLP2745 has guaranteed the isolation voltage 5 kVrms and compliant with international safety standards for reinforced insulation. This product can operate in power supply voltage 4.5 V to 30 V with the maximum operative temperature of 110 °C. Since TLP2745 has guaranteed 3 mA low supply current (Iccl/Icch), and 1.6 mA low threshold input current(IfLH), it contributes to energy saving of devices. It can drive directly from a microcomputer for a low input current. The detector has a totem-pole output stage with current sourcing and sinking capabilities. The TLP2745 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±30 kV/ µs. The TLP2745 has a buffer output.

  • Buffer logic type (totem pole output)
  • Package: SO6L
  • Operating temperature: -40 to 110 °C
  • Supply voltage: 4.5 to 30 V
  • Threshold input current: 1.6 mA (max)
  • Supply current: 3 mA (max)
  • Propagation delay time: 120 ns (max)
  • Pulse width distortion: 40 ns (max)
  • Common-mode transient immunity: ±30 kV/ µs (min)
  • Isolation voltage: 5000 VRMS (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5, EN60065, EN60950-1, EN 62368-1

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Tin-Silver-Copper
AND Schmitt
260 °C
10 Mbps
30 ns
10 mA
100 mW
30 ns
Surface Mount
1
-40 to 110 to 110 °C
Totem-Pole
6SOIC
1.65 V
6
3.84 x 7.5 x 2.1 mm
5 V
Extended Industrial
SOIC
3 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.35059
3000+
$0.3476
6000+
$0.34463
12000+
$0.34163
24000+
$0.33864