PDP SEO Portlet

TLP2735(E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2735(E
Secondary Manufacturer Part#: TLP2735(E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
260 °C
10 Mbps
30 ns
15 mA
30 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
6SOIC
1.9 V
6
3.84 x 7.5 x 2.1 mm
6 V
Extended Industrial
SOIC
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$0.63896
250+
$0.6357
500+
$0.63244
1000+
$0.62918
2000+
$0.57888