PDP SEO Portlet

TLP2710(TP,E

Optocoupler Totem-Pole-OUT DC-IN Single 6-Pin SOIC Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2710(TP,E
Secondary Manufacturer Part#: TLP2710(TP,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
AND Schmitt
260 °C
5 Mbps
6 mA
20 mW
11 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
6SOIC
1.7 V
6
3.84 x 7.5 x 2.1 mm
5 V
Extended Industrial
SOIC
13 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.61857
3000+
$0.58514
6000+
$0.56974
12000+
$0.55513
24000+
$0.54125