PDP SEO Portlet

TLP2662(TP1,F)

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin DIP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2662(TP1,F)
Secondary Manufacturer Part#: TLP2662(TP1,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP2662 consists of high-intensity GaAlAs infrared light-emitting diodes (LEDs) optically coupled to a high-gain, high-speed photoreceptor chip. The TLP2662 guarantees operation at up to 125 °C and on supplies from 2.7 V to 5.5 V. It is offered in the DIP8 package. With two LED-photoreceptor pairs, the TLP2662 helps save board space. An internal noise shield provides superior common-mode rejection for improved noise immunity of ±20 kV/ µs.

  • Inverter logic type (open collector output)
  • Package: DIP8
  • Operating temperature: -40 to 125 °C
  • Supply voltage: 2.7 to 5.5 V
  • Data transfer rate: 10 MBd (typ.) (NRZ)
  • Threshold input current: 5.0 mA (max)
  • Supply current: 8 mA (max)
  • Common-mode transient immunity: ±20 kV/ µs (min)
  • Isolation voltage: 5000 VRMS (min)(10) Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
260
20 mA
85 mW
Through Hole
2
-40 to 125 °C
Open Collector
8DIP
8
9.66 x 6.4 x 3.65
Extended Industrial
DIP
0.003 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.83143
3000+
$0.78649
6000+
$0.76579
12000+
$0.74615
24000+
$0.7275