TLP2662(D4-TP1,F)
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin DIP T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: TLP2662(D4-TP1,F)
Secondary Manufacturer Part#: TLP2662(D4-TP1,F)
- RoHS 10 Compliant
- Tariff Charges
The TLP2662 consists of high-intensity GaAlAs infrared light-emitting diodes (LEDs) optically coupled to a high-gain, high-speed photoreceptor chip. The TLP2662 guarantees operation at up to 125 °C and on supplies from 2.7 V to 5.5 V. It is offered in the DIP8 package. With two LED-photoreceptor pairs, the TLP2662 helps save board space. An internal noise shield provides superior common-mode rejection for improved noise immunity of ±20 kV/ µs.
- Inverter logic type (open collector output)
- Package: DIP8
- Operating temperature: -40 to 125 °C
- Supply voltage: 2.7 to 5.5 V
- Data transfer rate: 10 MBd (typ.) (NRZ)
- Threshold input current: 5.0 mA (max)
- Supply current: 8 mA (max)
- Common-mode transient immunity: ±20 kV/ µs (min)
- Isolation voltage: 5000 VRMS (min)(10) Safety standards
- UL-approved: UL1577
- cUL-approved: CSA Component Acceptance Service No.5A
- Vde approved: EN60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Inverter | ||
| 260 °C | ||
| 10 | ||
| 20 mA | ||
| 85 mW | ||
| 12 ns | ||
| Through Hole | ||
| 2 | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 8DIP | ||
| 1.7 V | ||
| 8 | ||
| 9.66 x 6.4 x 3.65 | ||
| 5 V | ||
| Extended Industrial | ||
| DIP | ||
| 0.003 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |