TLP265J(V4T7TR,E
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: TLP265J(V4T7TR,E
Secondary Manufacturer Part#: TLP265J(V4T7TR,E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.27 V | ||
| 260 °C | ||
| 1.4 V | ||
| 100 ns | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -25 to 85 °C | ||
| AC | ||
| 600 V | ||
| 4SO6 | ||
| 4 | ||
| 3.7 x 4.55 x 2.1 | ||
| 5 V | ||
| Industrial | ||
| SO-6 | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |