TLP250H(LF1,F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin SMD DIP
- RoHS 10 Compliant
- Tariff Charges
The TLP250H is a photocoupler in a DIP8 package that consists of a GaAlAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photo detector IC chip. It provides guaranteed performance and specifications at temperatures up to 125 °C. The TLP250H has an internal Faraday shield that provides a guaranteed Common-mode transient immunity of ±40 kV/ µs. It has a totem-pole output that can both sink and source current. The TLP250H is ideal for IGBT and power MOSFET gate drive.
- Buffer logic type (totem pole output)
- Output peak current: ±2.5 A (max)
- Operating temperature: -40 to 125 °C
- Supply current: 3 mA (max)
- Supply voltage: 10 to 30 V
- Threshold input current: 5 mA (max)
- Propagation delay time: 500 ns (max)
- Common-mode transient immunity: ±40 kV/ µs (min)
- Isolation voltage: 3750 VRMS (min)
- Safety standards
- UL-approved: UL1577
- cUL-approved: CSA Component Acceptance Service No.5A
- Vde approved: EN60747-5-5, EN60065 or EN60950-1
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Uni-Directional | ||
10 mA | ||
DC | ||
260 °C | ||
50 ns | ||
20 mA | ||
-2 A | ||
2 A | ||
260 mW | ||
50 ns | ||
3750 Vrms | ||
Surface Mount | ||
1 | ||
-40 to 125 to 125 °C | ||
IGBT|MOSFET | ||
Totem-Pole | ||
8SMD DIP | ||
1.8 V | ||
2.5 A | ||
8 | ||
9.66 x 6.4 x 3.65 mm | ||
6 V | ||
Extended Industrial | ||
SMD DIP | ||
0.05 us |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541498000 |
Schedule B: | 8541498000 |