TLP250H(D4-TP1,F)
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: TLP250H(D4-TP1,F)
Secondary Manufacturer Part#: TLP250H(D4-TP1,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| 260 | ||
| 20 mA | ||
| 260 mW | ||
| Through Hole | ||
| 1 | ||
| -40 to 125 °C | ||
| Totem-Pole | ||
| 8DIP | ||
| 8 | ||
| 9.66 x 6.4 x 3.65 | ||
| Extended Industrial | ||
| DIP | ||
| 0.05 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |