TLP250H(D4-LF1,F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin SMD DIP Emboss T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: TLP250H(D4-LF1,F)
Secondary Manufacturer Part#: TLP250H(D4-LF1,F)
- RoHS 10 Compliant
- Tariff Charges
The TLP250H is a photocoupler in a DIP8 package that consists of a GaAlAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photo detector IC chip. It provides guaranteed performance and specifications at temperatures up to 125 °C. The TLP250H has an internal Faraday shield that provides a guaranteed Common-mode transient immunity of ±40 kV/ µs. It has a totem-pole output that can both sink and source current. The TLP250H is ideal for IGBT and power MOSFET gate drive.
- Buffer logic type (totem pole output)
- Output peak current: ±2.5 A (max)
- Operating temperature: -40 to 125 °C
- Supply current: 3 mA (max)
- Supply voltage: 10 to 30 V
- Threshold input current: 5 mA (max)
- Propagation delay time: 500 ns (max)
- Common-mode transient immunity: ±40 kV/ µs (min)
- Isolation voltage: 3750 VRMS (min)
- Safety standards
- UL-approved: UL1577
- cUL-approved: CSA Component Acceptance Service No.5A
- Vde approved: EN60747-5-5, EN60065 or EN60950-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| 10 mA | ||
| DC | ||
| 260 °C | ||
| 50 ns | ||
| 20 mA | ||
| -2 A | ||
| 2 A | ||
| 260 mW | ||
| 50 ns | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 to 125 °C | ||
| IGBT|MOSFET | ||
| Totem-Pole | ||
| 8SMD DIP | ||
| 1.8 V | ||
| 2.5 A | ||
| 8 | ||
| 9.66 x 6.4 x 3.65 mm | ||
| 6 V | ||
| Extended Industrial | ||
| SMD DIP | ||
| 0.05 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |