PDP SEO Portlet

TLP2451A(TP,F)

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SO

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2451A(TP,F)
Secondary Manufacturer Part#: TLP2451A(TP,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP2451A is a photocoupler in a SO8 package that consists of a GaAlAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photo detector IC chip. It provides guaranteed performance and specifications at temperatures up to 125 °C. The TLP2451A has an internal Faraday shield that provides a guaranteed Common-mode transient immunity of ±20 kV/ µs. It has a totem-pole output that can both sink and source current. The TLP2451A is ideal for IBGT and power MOSFET gate drive.

  • Output peak current: ±0.6 A (max)
  • Operating temperature: -40 to 125 °C
  • Supply current: 2 mA (max)
  • Supply voltage: 10 to 30 V
  • Threshold input current: 5 mA (max)
  • Propagation delay time: 500 ns (max)
  • Common-mode transient immunity: ±20 kV/ µs (min)
  • Isolation voltage: 3750 VRMS (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
260
25 mA
160 mW
Surface Mount
1
-40 to 125 °C
Totem-Pole
8SO
8
5.1 x 3.95 x 2.5
Extended Industrial
SOIC
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: