TLP241A(LF1,F
Relay SSR 7.5mA 1.4V DC-IN 2A 40V AC/DC-OUT 4-Pin SMD DIP Magazine
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP241A(LF1,F
Secondary Manufacturer Part#: TLP241A(LF1,F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 7.5 mA | ||
| DC | ||
| 260 °C | ||
| 1.4 V | ||
| 5000 Vrms | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 2 A | ||
| MOSFET | ||
| AC|DC | ||
| 40 V | ||
| 4SMD DIP | ||
| 4 | ||
| 4.58 x 6.4 x 3.65 mm | ||
| No | ||
| SMD DIP | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |