PDP SEO Portlet

TLP241A(F

Relay SSR 7.5mA 1.4V DC-IN 2A 40V AC/DC-OUT 4-Pin DIP Magazine

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP241A(F
Secondary Manufacturer Part#: TLP241A(F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
7.5 mA
DC
260 °C
1.4 V
5000 Vrms
Through Hole
-20 to 85 °C
2 A
MOSFET
AC|DC
40 V
4DIP
4
4.58 x 6.4 x 3.65 mm
No
DIP
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.7325
2+
$1.1623
4+
$1.1564
8+
$1.1505
16+
$0.8149