PDP SEO Portlet

TLP2403(TP,F)

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SO T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2403(TP,F)
Secondary Manufacturer Part#: TLP2403(TP,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP2403 consists of a high-output GaAlAs light-emitting diode coupled with a high-speed photodiode transistor chip. It is housed in the SO8 package. The TLP2403 uses a high-speed, high-gain detector element and thus is ideal for applications which require low-input current and high-speed data transmission.

  • Package: SO8
  • Operating temperature: -40 to 100 °C
  • Current transfer ratio: 400 % (min) @If = 0.5 mA
  • Maximum output current: 60 mA
  • Propagation delay time: tpHL = 2 µs (typ.), tpLH = 4 µs (typ.) @ Rl = 4.7 k?, If = 0.5 mA
  • Isolation voltage: 3750 VRMS (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: