PDP SEO Portlet

TLP2391(E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2391(E
Secondary Manufacturer Part#: TLP2391(E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
260
10 MBd
10 mA
20 mW
Surface Mount
1
-40 to 125 °C
Totem-Pole
6SO
5
3.7 x 4.55 x 2
Extended Industrial
SOIC
0.003 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$0.58898
250+
$0.58598
500+
$0.58297
1000+
$0.57996
2000+
$0.48864