PDP SEO Portlet

TLP2367(E

Optocoupler Totem-Pole-OUT DC-IN Single 5-Pin SOIC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2367(E
Secondary Manufacturer Part#: TLP2367(E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND Schmitt
260 °C
50 MBd
10 mA
20 mW
2 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
5SOIC
1.9 V
5
3.7 x 4.55 x 2.1 mm
5 V
Extended Industrial
SOIC
1 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1116.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
125+
$0.846
250+
$0.8388
500+
$0.8244
1000+
$0.81
2000+
$0.7956