PDP SEO Portlet

TLP2361(TPL,E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2361(TPL,E
Secondary Manufacturer Part#: TLP2361(TPL,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND Schmitt
260
15 MBd
10 mA
20 mW
Surface Mount
1
-40 to 125 °C
Totem-Pole
5SO
5
4.55 x 3.7 x 2.1
Extended Industrial
SOIC
0.003 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39286
6000+
$0.37162
12000+
$0.36184
24000+
$0.35256
48000+
$0.34375