PDP SEO Portlet

TLP2361(E

Optocoupler Totem-Pole-OUT DC-IN Single 5-Pin SOIC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2361(E
Secondary Manufacturer Part#: TLP2361(E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP2361 consists of a high-output GaA lAs light-emitting diode coupled with integrated high gain, high-speed photo detectors. It is housed in the SO6 package.

This photo coupler guarantees operation at up to 125°C and on supplies from 2.7 V to 5.5 V. Since TLP2361 has guaranteed 1 mA low supply current (ICCL/ICCH), and 1.6 mA (Ta = 125°C) low threshold input current(IFHL), it contributes to energy saving of devices. It can drive directly from a microcomputer for a low input current.

The TLP2361 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20 kV/µs.

  • Inverter logic type (Totem pole output)
  • Package: SO6
  • Operating temperature: -40 to 125°C
  • Supply voltage: 2.7 to 5.5 V
  • Data transfer rate: 15 MBd (typ.) (NRZ)
  • Threshold input current: 1.3 mA (max) (@Ta = 105 °C) : 1.6 mA (max) (@Ta = 125°C)
  • Supply current: 1.0 mA (max)
  • Common-mode transient immunity:±20 kV/µs (min)
  • Isolation voltage: 3750 Vrms (min)
  • Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5 (Note 1) CQC-approved: GB4943.1, GB8898 Thailand Factory

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND Schmitt
260 °C
15 MBd
6 mA
20 mW
3 ns
Surface Mount
1
-40 to 125 to 125 °C
Totem-Pole
5SOIC
1.65 V
5
3.7 x 4.55 x 2.1 mm
5 V
Extended Industrial
SOIC
3 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  5280.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:125  Mult:1  
USD $:
1+
$0.34055
2+
$0.33198
4+
$0.3234
8+
$0.31482
16+
$0.30625