PDP SEO Portlet

TLP2310(TPL,E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2310(TPL,E
Secondary Manufacturer Part#: TLP2310(TPL,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
AND Schmitt
260 °C
5 Mbps
6 mA
20 mW
11 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
5SOIC
1.7 V
5
3.7 x 4.55 x 2.1 mm
5 V
Extended Industrial
SOIC
13 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42256