TLP2303(TPL,E
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLP2303(TPL,E
Secondary Manufacturer Part#: TLP2303(TPL,E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.47 V | ||
| 260 °C | ||
| 80 mA | ||
| 8000@0.5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 to 125 °C | ||
| Open Collector | ||
| 5SOIC | ||
| 5 | ||
| 3.7 x 4.55 x 2.1 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |