PDP SEO Portlet

TLP2261(LF4,E

Optocoupler Totem-Pole-OUT DC-IN Dual 8-Pin SOIC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2261(LF4,E
Secondary Manufacturer Part#: TLP2261(LF4,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND Schmitt
260 °C
15 Mbps
6 mA
40 mW
3 ns
Surface Mount
2
-40 to 125 to 125 °C
Totem-Pole
8SOIC
1.65 V
8
5.85 x 7.5 x 2.1 mm
5 V
Extended Industrial
SOIC
3 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2820.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $: