PDP SEO Portlet

TLP2261(D4-TP4,E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2261(D4-TP4,E
Secondary Manufacturer Part#: TLP2261(D4-TP4,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
260 °C
15
10 mA
3 ns
Surface Mount
2
-40 to 125 °C
Totem-Pole
8SO
1.65 V
8
5.85 x 7.5 x 2.1
5 V
Extended Industrial
SOIC
0.003 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.21429
3000+
$1.14865
6000+
$1.1368
12000+
$1.131
24000+
$1.1252