TLP224G-2(F)
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP224G-2(F)
Secondary Manufacturer Part#: TLP224G-2(F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Form A | ||
| DC | ||
| 260 | ||
| 1.3 V | ||
| Through Hole | ||
| 0.12 A | ||
| MOSFET | ||
| 8PDIP | ||
| 8 | ||
| 9.66 x 6.4 x 3.65 mm | ||
| No | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |