TLP2168(TP,F)
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: TLP2168(TP,F)
Secondary Manufacturer Part#: TLP2168(TP,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin-Silver | ||
| Inverter | ||
| 260 | ||
| 14 mA | ||
| 40 mW | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 8SOP | ||
| 8 | ||
| 5.1 x 3.95 x 2.5 mm | ||
| SOP | ||
| 0.03 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |