TLP2161(TP,F)
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: TLP2161(TP,F)
Secondary Manufacturer Part#: TLP2161(TP,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Gold over Nickel Palladium | ||
| NAND Schmitt | ||
| 260 | ||
| 15 MBd | ||
| 10 mA | ||
| 20 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 125 °C | ||
| Totem-Pole | ||
| 8SO | ||
| 8 | ||
| 5.1 x 3.95 x 2.4 | ||
| Extended Industrial | ||
| SOIC | ||
| 3 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |