PDP SEO Portlet

TLP2108(F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2108(F)
Secondary Manufacturer Part#: TLP2108(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
AC
NAND Schmitt
260
0.075 us
20 mA
0.075 us
Surface Mount
-40 to 100 °C
Totem-Pole
8SO
8
5.1 x 3.95 x 2.5 mm
SOIC
0.03 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: