TLP206G(TP,F)
Relay SSR 50mA 1.3V DC-IN 0.1A 350V 8-Pin SOP T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP206G(TP,F)
Secondary Manufacturer Part#: TLP206G(TP,F)
- RoHS 10 Compliant
- Tariff Charges
The TLP206G consists of gallium arsenide infrared emitting diode optically coupled to a photo-MOS FET in a 8 pin SOP. The TLP206G is a 2-Form-A switch which is suitable for replacement of mechanical relays in many applications.
- SOP 8 pin (2.54SOP8): 2-form-A
- Peak off-state voltage: 350 V (min)
- Trigger LED current: 3 mA (max)
- On-state current: 120 mA (max)
- On-state resistance: 35 ? (max)
- Isolation voltage: 1500 VRMS (min)
- UL recognized: UL1577
- BSI approved: BS EN60065: 2002, BS EN60950-1: 2002
- SEMKO approved: SS EN60065, SS EN60950
- Option (V4) type
- TUV approved: DIN EN 60747-5-2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Form A | ||
| DC | ||
| Tin-Silver | ||
| 260 | ||
| 1.3 V | ||
| Surface Mount | ||
| 0.1 A | ||
| MOSFET | ||
| 8SOP | ||
| 8 | ||
| 9.4 x 4.4 x 1.9 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |