PDP SEO Portlet

TLP202A(TP,F)

Relay SSR 50mA 1.3V DC-IN 0.4A 60V 8-Pin SOP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP202A(TP,F)
Secondary Manufacturer Part#: TLP202A(TP,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP202A consists of a gallium arsenide infrared emitting diode optically coupled to a photo-MOSFET in an 8-pin SOP package. This photorelay has higher output current rating than phototransistor type photocoupler; hence, it is suitable for use as On/Off control for high current.

  • 8-pin SOP (2.54SOP8): Height = 2.1 mm, pitch = 2.54 mm
  • Normally open (1-form-A) device
  • Peak off-state voltage: 60 V (min)
  • Trigger LED current: 3 mA (max)
  • On-state current: 400 mA (max)
  • On-state resistance: 2 ? (max)
  • Isolation voltage: 1500 VRMS (min)
  • UL recognized: UL1577

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Tin-Silver
260
1.3 V
Surface Mount
0.4 A
MOSFET
8SOP
8
9.4 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: