PDP SEO Portlet

TLP200D(TP,F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP200D(TP,F)
Secondary Manufacturer Part#: TLP200D(TP,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Form A
DC
Tin-Silver
260
1.3 V
Surface Mount
0.2 A
MOSFET
8SOP
8
9.4 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: